DDMME-17W5SX
vs
CBM17W5F75000S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50)
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD (50)
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Shell Finish |
CADMIUM
|
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
17
|
17
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare DDMME-17W5SX with alternatives
Compare CBM17W5F75000S with alternatives