DDMAY-50PTI-FO
vs
ORD50M0S2000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: M39029/64-369
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
ZINC
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
|
GOLD FLASH OVER NICKEL
|
JESD-609 Code |
|
e4
|
|
|
|
Compare DDMAY-50PTI-FO with alternatives
Compare ORD50M0S2000 with alternatives