DDMAMY-50P
vs
DDU-50PBFTI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Additional Feature
STANDARD: MIL-C-24308
PANEL MOUNTABLE
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.196 inch
0.375 inch
Body Length
2.635 inch
2.635 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
2.7 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
BLACK
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Contact Pitch
0.108 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .087-.098
HOLE .112-.124
Mounting Option 2
FLOAT MOUNT
Mounting Type
CABLE AND PANEL
BOARD
Number of Rows Loaded
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
50u inch
FLASH inch
Rated Current (Signal)
5 A
5 A
Shell Finish
CHROMATE
TIN
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Termination Type
CRIMP
SOLDER
Total Number of Contacts
50
50
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
2
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Number Of PCB Rows
3
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Reference Standard
UL
Terminal Length
0.145 inch
Terminal Pitch
2.7686 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Compare DDMAMY-50P with alternatives
Compare DDU-50PBFTI with alternatives