DDMA78SNMBK52 vs SDD78F4R600G feature comparison

DDMA78SNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

SDD78F4R600G Amphenol Positronic

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER
Contact Finish Termination NOT APPLICABLE GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Shell Finish CHROMATE GOLD
Shell Material BRASS BRASS
Shell Size 5/D 5/D
Termination Type CRIMP SOLDER
Total Number of Contacts 78 78
Base Number Matches 3 1
JESD-609 Code e4
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DDMA78SNMBK52 with alternatives

Compare SDD78F4R600G with alternatives