DDMA78SNMBK52 vs DDM78S feature comparison

DDMA78SNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DDM78S ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Shell Finish CHROMATE CHROMATE
Shell Material BRASS STEEL
Shell Size 5/D 5/D
Termination Type CRIMP CRIMP
Total Number of Contacts 78 78
Base Number Matches 3 2

Compare DDMA78SNMBK52 with alternatives

Compare DDM78S with alternatives