DDMA-50S-FO vs DDUY-50SFO feature comparison

DDMA-50S-FO Cinch Connectivity Solutions

Buy Now Datasheet

DDUY-50SFO Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature COMPATIBLE CONTACT: M39029/63-368 COMPATIBLE CONTACTS: 030-1953-000; 030-1953-030; BCL-1963-20S; D110238-035, PANEL MOUNTABLE
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP CRIMP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.605 inch
Body Length 2.635 inch
Contact Design STRIP OR LOOSE
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .087-.098
Mounting Option 2 DUAL FLOAT BUSHING
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 5 A
Reference Standard UL
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min .1946 N

Compare DDMA-50S-FO with alternatives

Compare DDUY-50SFO with alternatives