DDMA-50S-FO
vs
DDUE-50PFO
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
COMPATIBLE CONTACT: M39029/63-368
COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030; BCL-1964-20P; D110238-034, PANEL MOUNTABLE
Body/Shell Style
SOCKET
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC
ZINC
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
3
4
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.605 inch
Body Length
2.635 inch
Contact Design
STRIP OR LOOSE
Contact Pattern
STAGGERED
Contact Resistance
2.7 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
5 A
Reference Standard
UL
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
.1946 N
Compare DDMA-50S-FO with alternatives
Compare DDUE-50PFO with alternatives