DDM50SZNMBK52 vs DDMA-50S-NMBK52 feature comparison

DDM50SZNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DDMA-50S-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown compliant
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-C-24308 COMPATIBLE CONTACTS: 3305291000; 3305291001; 3305291004
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Manufacturer Series DDM
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Shell Finish GOLD CHROMATE
Shell Material BRASS STEEL
Shell Size 5/D 5/D
Termination Type SOLDER CRIMP
Total Number of Contacts 50 50
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 14 Weeks
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Body Breadth 0.605 inch
Body Depth 0.186 inch
Body Length 2.635 inch
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulator Color GREEN
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .112-.124
Number of Rows Loaded 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 5 A
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG

Compare DDM50SZNMBK52 with alternatives

Compare DDMA-50S-NMBK52 with alternatives