DDM50PK87
vs
DDM-50P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
ITT CANNON
|
|
Body Breadth |
0.605 inch
|
0.605 inch
|
Body Depth |
0.39 inch
|
0.27 inch
|
Body Length |
2.634 inch
|
2.635 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
2.7 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1250VAC V
|
Insulator Material |
POLYESTER
|
DIALLYL PHTHALATE
|
Manufacturer Series |
D*M
|
|
Mating Contact Pitch |
0.108 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Number of Rows Loaded |
2
|
3
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Reliability |
COMMERCIAL
|
|
Shell Finish |
TIN
|
YELLOW CHROMATE/ZINC
|
Shell Material |
STEEL
|
STEEL
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
50
|
50
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
1
|
4
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Insertion Force-Max |
|
3.336 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
GREEN
|
MIL Conformance |
|
YES
|
Mixed Contacts |
|
NO
|
Mounting Option 2 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Option |
|
GENERAL PURPOSE
|
Plating Thickness |
|
20u inch
|
Shell Size |
|
5/D
|
Terminal Length |
|
0.077 inch
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare DDM50PK87 with alternatives
Compare DDM-50P with alternatives