DDM43W2SNMBAFR163
vs
DCMY-43W2SBT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD AND PANEL
Shell Finish
TIN
TIN
Shell Material
COPPER ALLOY
STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
43
43
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Compare DDM43W2SNMBAFR163 with alternatives
Compare DCMY-43W2SBT with alternatives