DDM-50P-E-NMBK52 vs 1-1757835-0 feature comparison

DDM-50P-E-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet

1-1757835-0 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.605 inch 0.62 inch
Body Depth 0.235 inch 0.494 inch
Body Length 2.635 inch 2.65 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) GOLD (10) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYESTER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Shell Finish CHROMATE YELLOW CHROMATE/ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.127 inch 0.105 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature AMPLIMITE, STANDARD: MIL-C-24308
Mounting Option 2 LOCKING
Option GENERAL PURPOSE
Plating Thickness 10u inch

Compare DDM-50P-E-NMBK52 with alternatives

Compare 1-1757835-0 with alternatives