DDC144TH-7-F vs UMH14NTR feature comparison

DDC144TH-7-F Diodes Incorporated

Buy Now Datasheet

UMH14NTR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer DIODES INC ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature BUILT IN BIAS RESISTOR DIGITAL
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-F6 R-PDSO-G6
JESD-609 Code e3 e2
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Copper (Sn/Cu)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-88
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare DDC144TH-7-F with alternatives

Compare UMH14NTR with alternatives