DDC-50P-FO
vs
RD50M000E2C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.606 inch
|
0.605 inch
|
Body Depth |
0.453 inch
|
0.411 inch
|
Body Length |
2.634 inch
|
2.635 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
2.7 mΩ
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
RED
|
GREEN
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance |
YES
|
YES
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
ZINC/YELLOW CHROMATE
|
CADMIUM
|
Shell Material |
STEEL
|
STEEL
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
Mounting Option 2 |
|
SCREWLOCKS
|
|
|
|
Compare DDC-50P-FO with alternatives
Compare RD50M000E2C with alternatives