DDB6U75N16W1R_B11 vs DDB6U75N16W1RBOMA1 feature comparison

DDB6U75N16W1R_B11 Infineon Technologies AG

Buy Now Datasheet

DDB6U75N16W1RBOMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code MODULE MODULE
Package Description FLANGE MOUNT, R-XUFM-X11 FLANGE MOUNT, R-XUFM-X27
Pin Count 27 27
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon Infineon
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 69 A 69 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR
JESD-30 Code R-XUFM-X11 R-XUFM-X27
Number of Elements 1 1
Number of Terminals 11 27
Operating Temperature-Max 175 °C 175 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 630 ns 630 ns
Turn-on Time-Nom (ton) 137 ns 137 ns
Base Number Matches 2 1
Factory Lead Time 14 Weeks

Compare DDB6U75N16W1R_B11 with alternatives

Compare DDB6U75N16W1RBOMA1 with alternatives