DD78M0000C-403.0 vs DD78M00000-799.0 feature comparison

DD78M0000C-403.0 Amphenol Positronic

Buy Now Datasheet

DD78M00000-799.0 Amphenol Positronic

Buy Now Datasheet
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL; MC8022DCU; MC8022DCO STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL; MC8022DCU; MC8022DCO
0.605 inch 0.605 inch
0.411 inch 0.411 inch
2.635 inch 2.635 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MALE MALE
STAGGERED STAGGERED
RND PIN-SKT RND PIN-SKT
NO NO
YES YES
NO NO
NO NO
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE 0.120 HOLE 0.120
LOCKING LOCKING
CABLE CABLE
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
5 A 5 A
CADMIUM ZINC
STEEL STEEL
5/D 5/D
CRIMP CRIMP
78 78
94V-0 94V-0
1 1

Compare DD78M0000C-403.0 with alternatives

Compare DD78M00000-799.0 with alternatives