DD44S1000C-50 vs L77HDB44SD3CH4RC309 feature comparison

DD44S1000C-50 Amphenol Positronic

Buy Now Datasheet

L77HDB44SD3CH4RC309 Amphenol Corporation

Buy Now Datasheet
No Yes
Active Active
POSITRONIC INDUSTRIES INC AMPHENOL CORP
unknown compliant
EAR99
8536.69.40.30
Positronic
STANDARD: MIL-DTL-24308 STANDARD: MIL-C-24308
0.494 inch
0.411 inch
2.088 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD FLASH OVER NICKEL GOLD
Gold (Au) - with Nickel (Ni) barrier GOLD
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
STAGGERED
RND PIN-SKT
NO NO
NO NO
NO NO
NO NO
GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
e4 e4
YES YES
0.09 inch
0.078 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE 0.120
LOCKING
CABLE BOARD
ONE
3
GENERAL PURPOSE GENERAL PURPOSE
12 A
CADMIUM NICKEL
STEEL STEEL
3/B 3/B
CRIMP SOLDER
44 44
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
SOCKET

Compare DD44S1000C-50 with alternatives

Compare L77HDB44SD3CH4RC309 with alternatives