DD44S1000C-50 vs ICD44S13E6UX12LF feature comparison

DD44S1000C-50 Amphenol Positronic

Buy Now Datasheet

ICD44S13E6UX12LF Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Positronic
Additional Feature STANDARD: MIL-DTL-24308
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES NO
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 12 A
Shell Finish CADMIUM TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type CRIMP SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE

Compare DD44S1000C-50 with alternatives

Compare ICD44S13E6UX12LF with alternatives