DD44M32S00X vs 749771-2 feature comparison

DD44M32S00X Amphenol Positronic

Buy Now Datasheet

749771-2 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-39029; MIL-DTL-24308 AMPLIMITE
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD (15)
Contact Finish Termination Gold (Au) TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
JESD-609 Code e4 e0
MIL Conformance YES NO
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Rated Current (Signal) 12 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.29 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
Contact Material COPPER ALLOY

Compare DD44M32S00X with alternatives

Compare 749771-2 with alternatives