DD26M4R7NT2X vs ODD26M5B3000 feature comparison

DD26M4R7NT2X Amphenol Positronic

Buy Now Datasheet

ODD26M5B3000 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.606 inch 0.606 inch
Body Length 1.532 inch 1.532 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.98 mm 1.98 mm
Plating Thickness 50u inch FLASH inch
Rated Current (Signal) 12 A 12 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN ZINC CHROMATE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.29 mm 2.29 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature WITH CROSS BAR
Mating Contact Row Spacing 0.078 inch

Compare DD26M4R7NT2X with alternatives

Compare ODD26M5B3000 with alternatives