DD24W7P300A00LF
vs
CBM24W7M2000Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mixed Contacts
YES
YES
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
COPPER TIN
TIN
Shell Material
STEEL
BRASS/STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
CRIMP/SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 7
Body Breadth
0.605 inch
Body Depth
0.259 inch
Body Length
2.635 inch
Contact Arrangement
S17P7
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
1
Rated Current (Signal)
7.5 A
Compare DD24W7P300A00LF with alternatives
Compare CBM24W7M2000Z with alternatives