DD15M4R700X/AA-50 vs DEPV15P565CTXXXXLF feature comparison

DD15M4R700X/AA-50 Amphenol Positronic

Buy Now Datasheet

DEPV15P565CTXXXXLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.606 inch
Body Length 1.204 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Rated Current (Signal) 12 A
Shell Finish TIN TIN/ZINC
Shell Material STEEL/BRASS STEEL
Shell Size 1/E 1/E
Terminal Pitch 2.29 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare DD15M4R700X/AA-50 with alternatives

Compare DEPV15P565CTXXXXLF with alternatives