DD104M1S00X vs ODD104M3S60T0/AA feature comparison

DD104M1S00X Amphenol Positronic

Buy Now Datasheet

ODD104M3S60T0/AA Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-39029; MIL-DTL-24308
Body Breadth 0.668 inch 0.668 inch
Body Depth 0.411 inch 0.225 inch
Body Length 2.729 inch 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.095 inch 2.41 inch
Mating Contact Row Spacing 0.082 inch 0.082 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 12 A 12 A
Shell Finish TIN ZINC CHROMATE
Shell Material STEEL STEEL
Shell Size 6 6
Termination Type CRIMP SOLDER
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
Mounting Style STRAIGHT
Number Of PCB Rows 5
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Terminal Pitch 2.41 mm

Compare DD104M1S00X with alternatives

Compare ODD104M3S60T0/AA with alternatives