DD104M1F000-50-799.3
vs
ODD104M3S60T0/AA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
|
|
Body Breadth |
0.668 inch
|
0.668 inch
|
Body Depth |
0.411 inch
|
0.225 inch
|
Body Length |
2.729 inch
|
2.729 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE 0.086
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
12 A
|
Shell Finish |
ZINC
|
ZINC CHROMATE
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
6
|
6
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
104
|
104
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Contact Finish Mating |
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
|
GOLD FLASH OVER NICKEL
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
2.41 inch
|
Mating Contact Row Spacing |
|
0.082 inch
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
5
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.08 mm
|
Terminal Pitch |
|
2.41 mm
|
|
|
|
Compare DD104M1F000-50-799.3 with alternatives
Compare ODD104M3S60T0/AA with alternatives