DD104M10000-50-403.2 vs ODD104M5R700Z/AA-15 feature comparison

DD104M10000-50-403.2 Amphenol Positronic

Buy Now Datasheet

ODD104M5R700Z/AA-15 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Body Breadth 0.668 inch 0.668 inch
Body Depth 0.411 inch 0.606 inch
Body Length 2.729 inch 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120 LOCKING
Mounting Option 2 LOCKING JACKSCREW
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 12 A
Shell Finish ZINC TIN
Shell Material STEEL STEEL/BRASS
Shell Size 6 6
Termination Type CRIMP SOLDER
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Number Of PCB Rows 5
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Terminal Pitch 2.41 mm

Compare DD104M10000-50-403.2 with alternatives

Compare ODD104M5R700Z/AA-15 with alternatives