DD030-604TT
vs
200-4-030-0-HTF-LS0
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.2 inch
0.174 inch
Body Depth
0.117 inch
0.157 inch
Body Length
1.55 inch
0.766 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN-PB ON NI
AU
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
140 °C
105 °C
Operating Temperature-Min
-60 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Total Number of Contacts
30
30
Base Number Matches
1
1
Dielectric Withstanding Voltage
700VAC V
Mounting Option 1
LOCKING
Mounting Type
BOARD
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Length
0.094 inch
Termination Type
SOLDER
Compare DD030-604TT with alternatives
Compare 200-4-030-0-HTF-LS0 with alternatives