DD-12HWB
vs
DC-7G3HWA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-20
ROHS COMPLIANT PACKAGE-20
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
BRIGHT RED
BRIGHT RED/GREEN
Color@Wavelength
Red
Green/Red
Configuration
COMPLEX
SEPARATE, 10 ELEMENTS
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.5 V
2.8 V
Lens Type
DIFFUSED WHITE
DIFFUSED WHITE
Luminous Intensity-Min
0.0009 cd
0.0008 cd
Luminous Intensity-Nom
1.4 mcd
4.0/16.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
12
10
Number of LEDs in Array
12
10
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
DUAL COLOR LED ARRAY
Overall Height
8 mm
8 mm
Packing Method
BULK
TUBE AND BOX
Peak Wavelength
700 nm
700/565 nm
Shape
RECTANGULAR
RECTANGULAR
Size
4 mm
5.08 mm
Surface Mount
NO
NO
Terminal Pitch
2.54 mm
7.5 mm
Base Number Matches
1
1
Terminal Finish
NOT SPECIFIED
Compare DD-12HWB with alternatives
Compare DC-7G3HWA with alternatives