DCX69-25TA vs DCX69-16-13 feature comparison

DCX69-25TA Diodes Incorporated

Buy Now Datasheet

DCX69-16-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Pin Count 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified

Compare DCX69-25TA with alternatives

Compare DCX69-16-13 with alternatives