DCV27W2343G30LF vs DCMX-27C2P-OL4-A190-K87 feature comparison

DCV27W2343G30LF Amphenol Communications Solutions

Buy Now Datasheet

DCMX-27C2P-OL4-A190-K87 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ITT CANNON
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN

Compare DCV27W2343G30LF with alternatives

Compare DCMX-27C2P-OL4-A190-K87 with alternatives