DCUE-37PFO
vs
DCUEH-37P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
Body Length
2.729 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
STRIP OR LOOSE
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
2.7 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
MIL Conformance
YES
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Type
CABLE
CABLE AND PANEL
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
ZINC/YELLOW CHROMATE
ZINC
Shell Material
STEEL
STEEL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
.1946 N
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Additional Feature
COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030, PANEL MOUNTABLE
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Shell Size
4/C
UL Flammability Code
94V-0
Compare DCUE-37PFO with alternatives
Compare DCUEH-37P with alternatives