DCUE-37-P
vs
DCUY-37PFO
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTORS
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030, PANEL MOUNTABLE
COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030; BCL-1964-20P; D110238-034, PANEL MOUNTABLE
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Manufacturer Series
DCU
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC
ZINC
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Length
2.729 inch
Contact Design
STRIP OR LOOSE
Contact Pattern
STAGGERED
Contact Resistance
2.7 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .087-.098
Mounting Option 2
DUAL FLOAT BUSHING
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
5 A
Reference Standard
UL
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
.1946 N
Compare DCUE-37-P with alternatives
Compare DCUY-37PFO with alternatives