DCU37S
vs
L17TF3701112
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
3 Days
|
12 Weeks
|
Additional Feature |
COMPATIBLE CONTACT: 030-1953-000
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.375 inch
|
0.236 inch
|
Body Length |
2.728 inch
|
2.729 inch
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH
|
Contact Finish Termination |
GOLD OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
1400VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
#4-40
|
Mounting Option 2 |
NON-THREADED
|
SCREWLOCKS
|
Mounting Type |
CABLE
|
BOARD
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL, CSA
|
UL
|
Shell Finish |
CHROMATE
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
CRIMP
|
PRESS FIT
|
Total Number of Contacts |
37
|
37
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
24 AWG
|
|
Base Number Matches |
6
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Plating Thickness |
|
15u inch
|
Terminal Length |
|
0.134 inch
|
Terminal Pitch |
|
2.7686 mm
|
|
|
|
Compare DCU37S with alternatives
Compare L17TF3701112 with alternatives