DCU-37SBF vs PDI-37R-KH feature comparison

DCU-37SBF Cinch Connectivity Solutions

Buy Now Datasheet

PDI-37R-KH Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS POWER DYNAMICS INC
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNTABLE HOLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.375 inch 0.476 inch
Body Length 2.729 inch 2.753 inch
Body/Shell Style SOCKET PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 2.7 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 3000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish ZINC NICKEL
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.145 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Mounting Option 2 STANDOFF

Compare DCU-37SBF with alternatives

Compare PDI-37R-KH with alternatives