DCT79E227X0080DC vs DCT79EHT227X0080DT feature comparison

DCT79E227X0080DC Dearborn Electronics Inc

Buy Now Datasheet

DCT79EHT227X0080DT EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer DEARBORN ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.1 mm 10.1 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 34 mm 34 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Series DCT79E
Base Number Matches 2 2
Rohs Code No

Compare DCT79EHT227X0080DT with alternatives