DCT79107X0030CTC vs T290C107M030MSC feature comparison

DCT79107X0030CTC EXXELIA Group

Buy Now Datasheet

T290C107M030MSC Vishay Sprague

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Ripple Current 1477 mA 1450 mA
Surface Mount NO NO
Tan Delta 0.17 0.085
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ECCN Code EAR99
Manufacturer Series T290
Reference Standard MIL-PRF-39006/30
Terminal Finish NICKEL

Compare DCT79107X0030CTC with alternatives

Compare T290C107M030MSC with alternatives