DCT4E566X9075BF
vs
M39006/30-0617H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
EXXELIA GROUP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (DRY/SOLID)
Leakage Current
0.002 mA
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
75 V
75 V
Ripple Current
270 mA
520.65 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.055
Terminal Shape
WIRE
WIRE
Base Number Matches
1
5
ECCN Code
EAR99
Manufacturer Series
CLR90
Reference Standard
MIL-PRF-39006/30
Compare DCT4E566X9075BF with alternatives
Compare M39006/30-0617H with alternatives