DCT4E477X0035DS vs DCT4E477X0035CT feature comparison

DCT4E477X0035DS EXXELIA Group

Buy Now Datasheet

DCT4E477X0035CT EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.007 mA 0.007 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 750 mA 500 mA
Surface Mount NO NO
Tan Delta 0.26 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No

Compare DCT4E477X0035DS with alternatives

Compare DCT4E477X0035CT with alternatives