DCT4E187X0075CF
vs
M39006/25-0157
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
EXXELIA GROUP
VISHAY SPRAGUE
Package Description
,
,
Reach Compliance Code
unknown
compliant
Capacitance
180 µF
180 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.008 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
75 V
75 V
Ripple Current
440 mA
1300 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.244
Terminal Shape
WIRE
WIRE
Base Number Matches
1
7
ECCN Code
EAR99
JESD-609 Code
e0
Manufacturer Series
M39006/25
Reference Standard
MIL-C-39006
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DCT4E187X0075CF with alternatives