DCPM21P4N1-18.0MN
vs
MCD-M1-P-21P0C8-18.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Additional Feature
DURA-CON, STANDARD: MIL-DTL-83513, LOW PROFILE
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50) OVER COPPER FLASH
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
C
C
Total Number of Contacts
21
21
Base Number Matches
1
1
Contact Finish Termination
GOLD (50) OVER COPPER FLASH
Insulator Material
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
Compare DCPM21P4N1-18.0MN with alternatives
Compare MCD-M1-P-21P0C8-18.0 with alternatives