DCPL37S432NLF vs DCF37S465MTLF feature comparison

DCPL37S432NLF Amphenol Communications Solutions

Buy Now Datasheet

DCF37S465MTLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC TIN LEAD
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes

Compare DCPL37S432NLF with alternatives

Compare DCF37S465MTLF with alternatives