DCPL37P6NTXLF vs 93887-322137 feature comparison

DCPL37P6NTXLF Amphenol FCi

Buy Now Datasheet

93887-322137 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL GOLD (30)
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMIUM NICKEL
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare DCPL37P6NTXLF with alternatives

Compare 93887-322137 with alternatives