DCP020507U
vs
DCP020507U/1K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Package Description
ROHS COMPLIANT, PLASTIC, SOP-28/12
SOP, SOP12/28,.4
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G12
R-PDSO-G12
Length
17.9 mm
17.9 mm
Load Regulation-Max
25%
25%
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
7.35 V
7.35 V
Output Voltage-Min
6.65 V
6.65 V
Output Voltage-Nom
7 V
7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Part Package Code
MODULE
Pin Count
28/12
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Approvals
UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
81%
JESD-609 Code
e4
Output Current-Max
0.286 A
Package Equivalence Code
SOP12/28,.4
Peak Reflow Temperature (Cel)
260
Ripple Voltage (Main Out)
0.007 Vrms
Switcher Configuration
PUSH-PULL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare DCP020507U with alternatives
Compare DCP020507U/1K with alternatives