DCP010512P-U
vs
DCP010512BP-U/700
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BURR-BROWN CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP, GWDIP14,.4
|
SOP-14/7
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
WATCHDOG CIRCUITRY
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G7
|
JESD-609 Code |
e0
|
e4
|
Load Regulation-Max |
38%
|
38%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
14
|
7
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.4 V
|
12.6 V
|
Output Voltage-Min |
11.2 V
|
11.4 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
GWDIP14,.4
|
GWDIP7/14,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
BCDMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
14/7
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Approvals |
|
UL
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
82%
|
Length |
|
19.18 mm
|
Moisture Sensitivity Level |
|
3
|
Output Current-Max |
|
0.083 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Ripple Voltage (Main Out) |
|
0.007 Vrms
|
Seated Height-Max |
|
5.33 mm
|
Switcher Configuration |
|
PUSH-PULL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
6.605 mm
|
|
|
|
Compare DCP010512P-U with alternatives
Compare DCP010512BP-U/700 with alternatives