DCO27W2P043A00LF vs DAM27W2P500NLF feature comparison

DCO27W2P043A00LF Amphenol FCi

Buy Now Datasheet

DAM27W2P500NLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER NICKEL TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare DCO27W2P043A00LF with alternatives

Compare DAM27W2P500NLF with alternatives