DCO21WA4P500M40
vs
DCO21WA4P500M40LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Body Breadth
0.494 inch
Body Length
2.714 inch
Contact Arrangement
S17P4
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Resistance
7.3 mΩ
Contact Style
HYBRID
Durability
200 Cycles
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Material
STEEL
UL Flammability Code
94V-0