DCMY25W3P-NMB-K52 vs DCMY25W3PNMBK52 feature comparison

DCMY25W3P-NMB-K52 ITT Interconnect Solutions

Buy Now Datasheet

DCMY25W3PNMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature NON-MAGNETIC
Body Breadth 0.494 inch
Body Length 2.729 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S22C3
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 55 mΩ
Contact Style HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 #4-40
Mounting Option 2 FLOAT BUSHING
Mounting Type PANEL PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish CHROMATE GOLD
Shell Material STEEL BRASS
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 2 2
Contact Finish Termination NOT SPECIFIED
Manufacturer Series DCMY
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DCMY25W3P-NMB-K52 with alternatives

Compare DCMY25W3PNMBK52 with alternatives