DCMY21WA4PNMBFFR163 vs DCMU-21WA4P-OL4-A191-K87 feature comparison

DCMY21WA4PNMBFFR163 ITT Interconnect Solutions

Buy Now Datasheet

DCMU-21WA4P-OL4-A191-K87 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT
Option GENERAL PURPOSE

Compare DCMY21WA4PNMBFFR163 with alternatives

Compare DCMU-21WA4P-OL4-A191-K87 with alternatives