DCMO27P2PVK87 vs DCM27W2PNMBOL2FR163 feature comparison

DCMO27P2PVK87 ITT Interconnect Solutions

Buy Now Datasheet

DCM27W2PNMBOL2FR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature SHIELDED
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Shell Finish TIN TIN
Shell Material STEEL COPPER ALLOY
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DCMO27P2PVK87 with alternatives

Compare DCM27W2PNMBOL2FR163 with alternatives