DCMMZ27V2PN-A101
vs
DAMMY-27W2P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYESTER
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Shell Finish
CADMIUM
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
27
27
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Material
BRASS
JESD-609 Code
e4
Compare DCMMZ27V2PN-A101 with alternatives
Compare DAMMY-27W2P with alternatives