DCMMD25C3PJ-A101 vs DAMY-25W3PETI feature comparison

DCMMD25C3PJ-A101 ITT Interconnect Solutions

Buy Now Datasheet

DAMY-25W3PETI Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Shell Finish CADMIUM TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Material BRASS
JESD-609 Code e4

Compare DCMMD25C3PJ-A101 with alternatives

Compare DAMY-25W3PETI with alternatives