DCMM-37S-X-A101 vs 747917-6 feature comparison

DCMM-37S-X-A101 ITT Interconnect Solutions

Buy Now Datasheet

747917-6 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308 AMPLIMITE
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Shell Finish CADMIUM TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Finish Mating GOLD (1) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (90) OVER NICKEL (50)
JESD-609 Code e0
Option GENERAL PURPOSE

Compare DCMM-37S-X-A101 with alternatives

Compare 747917-6 with alternatives